Filter Your Search
1 - 10 of 18 results
|
ML62282MHG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
ML62282PL
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 1 V | 60 mA | 1 | YES | FIXED | 12 V | 0.052 % | 0.09 % | CMOS | 2 % | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | TR, LEFT | YES | Tin/Lead (Sn/Pb) | MINILOGIC DEVICE CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ML62282TB
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 1 V | 60 mA | 1 | NO | FIXED | 12 V | 0.052 % | 0.09 % | CMOS | 2 % | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MINILOGIC DEVICE CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ML62282MR
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 1 V | 60 mA | 1 | YES | FIXED | 12 V | 0.052 % | 0.09 % | CMOS | 2 % | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-236 | TR, RIGHT | YES | Tin/Lead (Sn/Pb) | MINILOGIC DEVICE CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ML62282MLG
MINILOGIC Device Corp
|
Check for Price | Yes | Contact Manufacturer | 260 | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
ML62282MRG
MINILOGIC Device Corp
|
Check for Price | Yes | Contact Manufacturer | 260 | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
ML62282PHG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
ML62282PBG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
ML62282TLG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
ML62282MBG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 |