Filter Your Search
1 - 2 of 2 results
|
ML4890ES-T
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 1.2 V | 3 V | 6 V | 1.1 V | 1 A | 75 µA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICRO LINEAR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
ML4890ES-T
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 6 V | 1.1 V | 1 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |