Filter Your Search
1 - 10 of 11 results
|
ML4841CP_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12.8 V | 10.1 V | 500 mA | NO | BOOST | CAN ALSO FUNCTION IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ML4841CSX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ML4841IS
RF Micro Devices Inc
|
Check for Price | No | Transferred | 13.5 V | 2.5 V | 13 V | 10.5 V | 500 mA | 21 mA | YES | SINGLE | 400 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | MICRO LINEAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML4841IS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12.8 V | 10.1 V | 500 mA | YES | BOOST | CAN ALSO FUNCTION IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ML4841CS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12.8 V | 10.1 V | 500 mA | YES | BOOST | CAN ALSO FUNCTION IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ML4841CP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12.8 V | 10.1 V | 500 mA | NO | BOOST | CAN ALSO FUNCTION IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ML4841CS
RF Micro Devices Inc
|
Check for Price | No | Transferred | 13.5 V | 2.5 V | 13 V | 10.5 V | 500 mA | 21 mA | YES | SINGLE | 400 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | MICRO LINEAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ML4841IP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12.8 V | 10.1 V | 500 mA | NO | BOOST | CAN ALSO FUNCTION IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ML4841IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 13.5 V | 2.5 V | 13 V | 10.5 V | 500 mA | 21 mA | NO | SINGLE | 400 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML4841CP
RF Micro Devices Inc
|
Check for Price | Transferred | 13.5 V | 2.5 V | 13 V | 10.5 V | 500 mA | 21 mA | NO | SINGLE | 400 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |