Filter Your Search
1 - 10 of 24 results
|
ML4823CP
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 30 V | 8.9 V | 2 A | NO | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ML4823MJ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 30 V | 10 V | 2 A | 33 mA | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | DIP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | MICRO LINEAR CORP | SOP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
ML4823IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 30 V | 8.9 V | 2 A | 33 mA | NO | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||
|
ML4823CS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 8.9 V | 2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
ML4823CS
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 30 V | 8.9 V | 2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | ROCHESTER ELECTRONICS LLC | SOIC-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ML4823ISX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 30 V | 8.9 V | 2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | ROCHESTER ELECTRONICS LLC | SOIC-16 | unknown | SOIC | 16 | |||||||
|
ML4823IP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 8.9 V | 2 A | NO | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | DIP | 16 | |||||||||
|
ML4823CP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 8.9 V | 2 A | NO | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
ML4823IS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 8.9 V | 2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
ML4823MJ
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 30 V | 8.9 V | 2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | ROCHESTER ELECTRONICS LLC | SOIC-16 | unknown | EAR99 | 8542.39.00.01 |