Filter Your Search
1 - 2 of 2 results
|
ML4804IS
RF Micro Devices Inc
|
Check for Price | Transferred | 15 V | 16.5 V | 11 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO WORK IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICRO LINEAR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ML4804IS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 16.5 V | 10.8 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO BE OPERATED IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |