Filter Your Search
1 - 7 of 7 results
|
ML4800CS
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 16.5 V | 10.8 V | 1 A | YES | SINGLE | 250 kHz | CAN ALSO WORK IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICRO LINEAR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ML4800CS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 16.5 V | 10.8 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e0 | COMMERCIAL | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | Power Factor Controller With Post Regulator | |||||||
|
ML4800CSX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 16.5 V | 10.8 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e3 | COMMERCIAL | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | |||||||||
|
ML4800CS_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 16.5 V | 10.8 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ML4800CS
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 1 A | YES | BOOST | 100 kHz | IT ALSO HAS CURRENT CONTROL MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 | M16A | onsemi | |||||||||||||||||||
|
ML4800CS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 16.5 V | 10.8 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.31.00.01 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | ||||||
|
ML4800CSX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 16.5 V | 10.8 V | 1 A | YES | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.31.00.01 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY |