Filter Your Search
1 - 10 of 117 results
|
ML2282BIP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 9.52 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
ML2281BMJ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.8 V | 1 | 0.195 % | 8 | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.84 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
ML2288CCP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | 5.05 V | 8 | 0.39 % | 8 | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 25.97 mm | MICRO LINEAR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
ML2283BCP
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 4 | 0.1953 % | 8 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ML2288CIJ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.8 V | 1 | 0.39 % | 8 | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
ML2281CCP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.3906 % | 8 | 111 kHz | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 9.52 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
ML2280CIS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.3906 % | 8 | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.885 mm | 1.75 mm | 4.93 mm | MICRO LINEAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | ||||||||
|
ML22863-XXXMB
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | YES | ALSO OPERATES WITH 4.5V-5.5V SUPPLY | 1 | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.6 mm | 1.85 mm | 9.7 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SSOP30,.3 | 30 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
ML2280BCS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.1953 % | 8 | 111 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||||
|
ML2280BCP
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.1953 % | 8 | 111 kHz | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 9.52 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | 8542.39.00.01 |