Filter Your Search
1 - 2 of 2 results
|
ML2111BIJ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | UNIVERSAL | NO | 25 Hz | 150 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 2 | 2 AND 0 | 6 V | 2.25 V | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ML2111BIJ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | NO | 25 Hz | 150 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 2 | 2 AND 0 | 22 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 5.08 mm | 7.62 mm | MICRO LINEAR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |