Filter Your Search
1 - 9 of 9 results
|
ML2032CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 70 °C | 9.52 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | R-PDIP-T8 | e0 | -5 V | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 4.32 mm | 7.5 mA | 5 V | NO | CMOS | TONE DECODER CIRCUIT | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
ML2032CP
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 70 °C | 9.52 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | 8542.39.00.01 | R-PDIP-T8 | e0 | -5 V | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 4.32 mm | 7.5 mA | 5 V | NO | CMOS | TONE DECODER CIRCUIT | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
ML2032CP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 70 °C | 9.52 mm | 7.62 mm | MICRO LINEAR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | R-PDIP-T8 | e0 | -5 V | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 4.32 mm | 7.5 mA | 5 V | NO | CMOS | TONE DECODER CIRCUIT | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
ML2032IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | -40 °C | 85 °C | 9.52 mm | 7.62 mm | MICRO LINEAR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | R-PDIP-T8 | e0 | -5 V | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 4.32 mm | 7.5 mA | 5 V | NO | CMOS | TONE DECODER CIRCUIT | INDUSTRIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
ML2032T25
Maxell
|
Check for Price | Active | 3 V | 0.065 Ah | 2 mA | 2 V | LITHIUM MANGANESE DIOXIDE | SECONDARY | UL | -20 °C | 60 °C | TAB | 3.2 mm | 20 mm | 3 g | 2032 | MAXELL ASIA (SINGAPORE) PTE LTD | unknown | ||||||||||||||||||||||||||||||||||
|
ML2032IJ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | -40 °C | 85 °C | MICRO LINEAR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | R-XDIP-T8 | e0 | -5 V | 1 | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 7.5 mA | 5 V | NO | CMOS | TONE DECODER CIRCUIT | INDUSTRIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
ML2032
Maxell
|
Check for Price | Active | 3 V | 0.065 Ah | LITHIUM MANGANESE DIOXIDE | SECONDARY | UL | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 3 g | 2032 | MAXELL ASIA (SINGAPORE) PTE LTD | unknown | 8507.80.82.00 | 3A991.J.2 | ||||||||||||||||||||||||||||||||||
|
ML2032IP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -40 °C | 85 °C | 9.52 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | R-PDIP-T8 | e0 | -5 V | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 4.32 mm | 7.5 mA | 5 V | NO | CMOS | TONE DECODER CIRCUIT | INDUSTRIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
ML2032
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 3 V | 0.065 Ah | LITHIUM MANGANESE DIOXIDE | SECONDARY | UL | -20 °C | 60 °C | FLAT(+), SNAP(-) | 3.2 mm | 20 mm | 3 g | 2032 | HITACHI LTD | unknown | 8507.80.82.00 | 3A991.J.2 | HITACHI |