Filter Your Search
1 - 2 of 2 results
|
ML2008IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | CMOS | LINE EQUALIZER | -5 V | 1 | 4 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||
|
ML2008IP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | LINE EQUALIZER | -5 V | 1 | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-18 | 18 | compliant | 8542.39.00.01 |