Filter Your Search
1 - 3 of 3 results
|
MKT1813-422-254-R
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 220 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 160 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 7 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||
|
MKT1813-422-254-R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 220 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
MKT1813-422-254-R
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 220 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 160 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 7 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 |