Parametric results for: mks4d024702a under Film Capacitors

Filter Your Search

1 - 10 of 62 results

|
-
-
-
Manufacturer Part Number: mks4d024702a
Select parts from the table below to compare.
Compare
Compare
MKS4D024702A00MI
Wima
Check for Price Buy Yes Active 47 nF 100 V 20 % 3910 20 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 100 °C -55 °C 2 Radial TR NO Tin (Sn) 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , 3910 compliant EAR99 8532.25.00.80
MKS4D024702A00MJ
Wima
Check for Price Buy Yes Active 47 nF 100 V 20 % 3910 20 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 100 °C -55 °C 2 Radial TR NO Tin (Sn) 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , 3910 compliant EAR99 8532.25.00.80
MKS4D024702A00MHSD
Wima
Check for Price Buy Active FILM CAPACITOR Pure Tin (Sn) WIMA GMBH & CO KG , compliant EAR99 8532.25.00.80
MKS4D024702A00MMSD
Wima
Check for Price Buy Yes Obsolete 47 nF 100 V 20 % 3910 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 63 63 V e3 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , 3910 unknown EAR99 8532.25.00.70
MKS4D024702A00JJ00
Wima
Check for Price Buy Active 47 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 20 INCH NO TIN 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , compliant EAR99 8532.25.00
MKS4D024702A00KMSD
Wima
Check for Price Buy Yes Obsolete 47 nF 100 V 10 % 3910 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 63 63 V e3 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , 3910 unknown EAR99 8532.25.00.70
MKS4D024702A00JASD
Wima
Check for Price Buy Yes Yes Active 47 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Tin (Sn) WIRE WIMA GMBH & CO KG , compliant EAR99 8532.25.00.70
MKS4D024702A00MSSD
Wima
Check for Price Buy Yes Yes Active 47 nF 100 V 20 % 20 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , compliant EAR99 8532.25.00 WIMA
MKS4D024702A0MSSD
Wima
Check for Price Buy Yes Active FILM CAPACITOR MKS4 e3 2 Tin (Sn) WIMA GMBH & CO KG , compliant EAR99 8532.25.00.80
MKS4D024702A00KF00
Wima
Check for Price Buy Active 47 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 14 INCH NO TIN 7.5 mm WIRE 7 mm 10 mm 2.5 mm WIMA GMBH & CO KG , compliant EAR99 8532.25.00