Filter Your Search
1 - 1 of 1 results
|
MKS2TI-11AC240
OMRON Corporation
|
Check for Price | Yes | Obsolete | 4.48 kΩ | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192; COIL RELEASE VOLTAGE(AC): 72 | 10 mA | 240 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -40 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 |