Filter Your Search
1 - 1 of 1 results
|
MKS20FN128VFT12
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M4 | 32 MHz | 35 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 7 | 8 | 8 | YES | FLASH | 20.544 mA | 3.6 V | 1.8 V | S-XQCC-N48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-25 | NXP |