Filter Your Search
1 - 2 of 2 results
|
MKP4F032204B00KD
Wima
|
Check for Price | Yes | Active | 220 nF | 250 V | 10 % | 7120 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 15 mm | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP4F032204B00KDSD
Wima
|
Check for Price | Yes | Yes | Active | 220 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |