Filter Your Search
1 - 1 of 1 results
|
MKP385536063JPM4T0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.6 µF | 630 V | 17 A | 5 % | 3 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | IEC60384-17 | 110 °C | -55 °C | 4 | Radial | TRAY | NO | Matte Tin (Sn) | WIRE | 35.5 mm | 43 mm | 18.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.25.00.70 |