Filter Your Search
1 - 1 of 1 results
|
MKP385518160JYP2T0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.8 µF | 1.6 kV | 28 A | 5 % | 2 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 550 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | Matte Tin (Sn) | 37.5 mm | WIRE | 45 mm | 57.5 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay |