Filter Your Search
1 - 1 of 1 results
|
MKP1D016802C00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 6.8 nF | 100 V | 20 % | 3916 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE(V):63 | 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | WIMA GMBH & CO KG | , 3916 | compliant | EAR99 | 8532.25.00 |