Filter Your Search
1 - 10 of 300 results
|
MKP1848C55050JK2
Vishay Intertechnologies
|
$0.8082 | Yes | Active | 5 µF | 500 V | 3.5 A | 5 % | 18 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 32 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C52080JK2
Vishay Intertechnologies
|
$1.1998 | Yes | Active | 2 µF | 800 V | 3 A | 5 % | 35 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C51012JK2
Vishay Intertechnologies
|
$1.3069 | Yes | Active | 1 µF | 1.2 kV | 3 A | 5 % | 45 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 32 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C51090JK2
Vishay Intertechnologies
|
$1.8294 | Yes | Active | 1 µF | 900 V | 2 A | 5 % | 65 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | ||||
|
MKP1848C52060JK2
Vishay Intertechnologies
|
$2.0165 | Yes | Active | 2 µF | 600 V | 3 A | 5 % | 35 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C51080JK2
Vishay Intertechnologies
|
$2.0681 | Yes | Active | 1 µF | 800 V | 2.5 A | 5 % | 55 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C51010JK2
Vishay Intertechnologies
|
$2.0681 | Yes | Active | 1 µF | 1 kV | 2 A | 5 % | 65 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C51050JK2
Vishay Intertechnologies
|
$2.0681 | Yes | Active | 1 µF | 500 V | 1.5 A | 5 % | 90 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C52050JK2
Vishay Intertechnologies
|
$2.1610 | Yes | Active | 2 µF | 500 V | 2 A | 5 % | 45 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 32 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||
|
MKP1848C52090JK2
Vishay Intertechnologies
|
$2.3748 | Yes | Active | 2 µF | 900 V | 3 A | 5 % | 30 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 32 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay |