Parametric results for: mkp1848510094k2 under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mkp1848510094k2
Select parts from the table below to compare.
Compare
Compare
MKP1848510094K2
Vishay Roederstein
Check for Price Yes Yes Active 1 µF 900 V 2 A 5 % 63 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200; IEC61071; IEC60068 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 27.5 mm WIRE 19 mm 32 mm 9 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.25.00.70