Filter Your Search
1 - 1 of 1 results
|
MKP1847C590235K2
Vishay Intertechnologies
|
$5.5105 | Yes | Active | 9 µF | 450 V | 10.5 A | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 230 V | IEC61071; IEC60068 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 31 mm | 32 mm | 21 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.80 | Vishay |