Filter Your Search
1 - 1 of 1 results
|
MKP1847640274Y2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Not Recommended | 40 µF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | IEC61071, IEC60068 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 52.5 mm | WIRE | 50 mm | 57.5 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.80 |