Filter Your Search
1 - 1 of 1 results
|
MKP1847530314K2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Not Recommended | 3 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | IEC61071, IEC60068 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 28 mm | 32 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.80 |