Filter Your Search
1 - 10 of 1,542 results
|
MKP1839410164
Vishay Intertechnologies
|
$0.6253 | Yes | Active | 100 nF | 160 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 100 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 6.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | Vishay | ||
|
MKP1839315255G
Vishay Intertechnologies
|
$0.7260 | Yes | Active | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
MKP1839315255
Vishay Intertechnologies
|
$0.7260 | Yes | Active | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | |||
|
MKP1839410163
Vishay Intertechnologies
|
$0.7263 | Yes | Active | 100 nF | 160 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 100 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 6.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | Vishay | ||
|
MKP1839410635R
Vishay Intertechnologies
|
$0.7493 | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 8.5 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||
|
MKP1839315254G
Vishay Intertechnologies
|
$0.7670 | Yes | Active | 15 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
MKP1839315254
Vishay Intertechnologies
|
$0.7670 | Yes | Active | 15 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | |||
|
MKP1839333165
Vishay Intertechnologies
|
$0.8195 | Yes | Active | 33 nF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 100 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | |||
|
MKP1839215635
Vishay Intertechnologies
|
$0.8230 | Yes | Active | 1.5 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | |||
|
MKP1839347255
Vishay Intertechnologies
|
$0.8375 | Yes | Active | 47 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 6 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 |