Filter Your Search
1 - 2 of 2 results
|
MKL17Z64VDA4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M0+ | 48 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 3 | 105 °C | -40 °C | 260 | 40 | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 500 µm | 3.5 mm | 3.5 mm | NXP SEMICONDUCTORS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MKL17Z64VDA4R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 48 MHz | 65536 | 16384 | 48 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B36 | 105 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 500 µm | 3.5 mm | 3.5 mm | FREESCALE SEMICONDUCTOR INC | VFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | NXP |