Filter Your Search
1 - 10 of 18 results
|
MK50DX256ZCLL10
NXP Semiconductors
|
$11.7504 | Yes | Not Recommended | 32 | 100 MHz | 262144 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MK50DX256ZCLQ10
NXP Semiconductors
|
$13.1692 | Yes | Not Recommended | 32 | 100 MHz | 32 MHz | 96 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.71 V | e3 | 3 | 260 | 40 | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MK50DX256ZCLL10R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 85 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||||
|
MK50DX256ZCMB10
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, MAPBGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MK50DX256ZCLL10R
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 85 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MK50DX256ZCMC10R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, BGA121,11X11,25 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 121 | |||||||||||||
|
MK50DX256ZCMB10R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, BGA81,9X9,32 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 81 | |||||||||||||
|
MK50DX256ZCLL10
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 85 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||
|
MK50DX256ZCMB10
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, BGA81,9X9,32 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 81 | |||||||||||||
|
MK50DX256ZCLK10
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 32 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP80,.55SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 80 |