Filter Your Search
1 - 3 of 3 results
|
MK48C02AN20
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 1 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.085 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
MK48C02AN-20
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | N/A | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 36.957 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | unknown | ||||
|
MK48C02AN-20
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 200 ns | NON-VOLATILE SRAM | 2000 | 2.048 k | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 |