Parametric results for: mk32xx under Clock Generators

Filter Your Search

1 - 10 of 79 results

|
-
-
-
-
Manufacturer Part Number: mk32
Select parts from the table below to compare.
Compare
Compare
MK3200GT
Integrated Device Technology Inc
Check for Price Yes No Transferred 32.768 kHz 32.768 kHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.25 V 2.375 V COMMERCIAL S-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTEGRATED DEVICE TECHNOLOGY INC MSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01
MK3234-01STR
Integrated Device Technology Inc
Check for Price No No Obsolete 32.768 kHz 50 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MK3200SILFTR
Integrated Circuit Systems Inc
Check for Price Yes Transferred 32.768 kHz 32.768 kHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.25 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED CIRCUIT SYSTEMS INC 0.150 INCH, SOIC-8 unknown
MK3230-01SLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 32.768 kHz 80 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MK3200SLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 32.768 kHz 32.768 kHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.25 V 2.375 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 DCG8
MK320PL-1.000MHZ
MMD
Check for Price Transferred YES 3.3 V ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; BULK 3.465 V 3.135 V 70 °C 6 MMD COMPONENTS compliant Clock 2 ns NO 20 % SURFACE MOUNT 1 MHz PECL 50 OHM 14.732mm x 10.16mm x 6.096mm 2 ms 40/60 %
MK3200SITR
Integrated Device Technology Inc
Check for Price No No Obsolete 32.768 kHz 32.768 kHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.25 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, SOIC-8 8 not_compliant EAR99 8542.39.00.01
MK32VT1672A-8YC
LAPIS Semiconductor Co Ltd
Check for Price Obsolete LAPIS SEMICONDUCTOR CO LTD , unknown EAR99
MK325PL-250.000MHZT&R
MMD
Check for Price Transferred YES 3.3 V ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR 3.465 V 3.135 V 70 °C 6 MMD COMPONENTS compliant Clock 2 ns NO 25 % SURFACE MOUNT 250 MHz PECL 50 OHM 14.732mm x 10.16mm x 6.096mm 2 ms 40/60 %
MK320S-15
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active NO HYBRID 1 COMMERCIAL R-XXMA-X10 50 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ASTRODYNE TDI CORP MODULE-10 compliant EAR99 AC-DC REGULATED POWER SUPPLY MODULE 264 V 90 V 115 V 1 15.9 V 14.1 V 15 V 300 W YES