Filter Your Search
1 - 10 of 79 results
|
MK32VT1672A-8YC
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK3200SITR
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 32.768 kHz | 32.768 kHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown | ||||||||||||||||||||||||||||||||||||
|
MK320S-15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | NO | HYBRID | 1 | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | MODULE-10 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 90 V | 115 V | 1 | 15.9 V | 14.1 V | 15 V | 300 W | YES | |||||||||||||||||||||||||||||||||||||||
|
MK3234-01STR
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32.768 kHz | 50 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, | compliant | EAR99 | SOIC | 16 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MK3200SILFTR
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 32.768 kHz | 32.768 kHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown | ||||||||||||||||||||||||||||||||||||
|
MK3200SILF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | TIN | RENESAS ELECTRONICS CORP | compliant | NLR | SOIC | 8 | 8542390001 | DCG8 | Clock | Renesas Electronics | CMOS | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK325PL-250.000MHZT&R
MMD
|
Check for Price | Transferred | YES | 3.3 V | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR | 3.465 V | 3.135 V | 70 °C | 6 | MMD COMPONENTS | compliant | Clock | PECL | 2 ns | NO | 25 % | SURFACE MOUNT | 250 MHz | 50 OHM | 14.732mm x 10.16mm x 6.096mm | 2 ms | 40/60 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
MK3235-01S
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32.768 kHz | 14.3 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, | compliant | EAR99 | SOIC | 16 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MK3200SILFTR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 32.768 kHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | SOIC | 8 | 8542.39.00.01 | DCG8 | ||||||||||||||||||||||||||
|
MK320PL-1.000MHZ
MMD
|
Check for Price | Transferred | YES | 3.3 V | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; BULK | 3.465 V | 3.135 V | 70 °C | 6 | MMD COMPONENTS | compliant | Clock | PECL | 2 ns | NO | 20 % | SURFACE MOUNT | 1 MHz | 50 OHM | 14.732mm x 10.16mm x 6.096mm | 2 ms | 40/60 % |