Filter Your Search
1 - 4 of 4 results
|
MK24FN1M0VLQ12R
NXP Semiconductors
|
$1.0000 | Yes | Active | 120 MHz | 1048576 | 256 | CORTEX-M4 | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK24FN1M0VLQ12
NXP Semiconductors
|
$13.2049 | Yes | Active | 120 MHz | 1048576 | 256 | CORTEX-M4 | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK24FN1M0VLQ12
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK24FN1M0VLQ12R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |