Filter Your Search
1 - 2 of 2 results
|
MK20DX256VMC7R
NXP Semiconductors
|
$8.6067 | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK20DX256VMC7R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 72 MHz | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | e1 | 3 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |