Filter Your Search
1 - 4 of 4 results
|
MK10DN512VLK10
Freescale Semiconductor
|
$5.8372 | Yes | Yes | Transferred | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFP | 12 X 12 MM, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK10DN512VLK10
NXP Semiconductors
|
$6.6062 | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK10DN512VLK10R
NXP Semiconductors
|
$15.0065 | Yes | Active | 32 | 100 MHz | 524288 | 32 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MK10DN512VLK10R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 32 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFP | 12 X 12 MM, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |