Filter Your Search
1 - 1 of 1 results
|
MK-312-051-135-0000
AirBorn Inc
|
$129.2583 | No | Active | 51 | 3 | 1.27 mm | 3 | 65 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE SULPHIDE | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 1.668 N | 5 GΩ | .139 N | e0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.341 inch | 0.346 inch | 2.27 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | AirBorn |