Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
MIXA40W1200TMH
IXYS Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
Gate-Emitter Voltage-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Nom (toff) | Turn-on Time-Nom (ton) |
VCEsat-Max
|
JESD-30 Code
|
Qualification Status
|
Reference Standard
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Yes | Yes | Obsolete | 1.2 kV | 60 A | N-CHANNEL | NO | COMPLEX | 18 | 6 | 20 V | 195 W | POWER CONTROL | SILICON | 350 ns | 110 ns | 2.1 V | R-XUFM-X18 | Not Qualified | UL RECOGNIZED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | SIXPACK-22 | 22 | compliant | EAR99 |
|
MIXA40W1200TMH
IXYS Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 1.2 kV | 60 A | N-CHANNEL | NO | COMPLEX | 18 | 6 | 20 V | 195 W | POWER CONTROL | SILICON | 350 ns | 110 ns | 2.1 V | R-XUFM-X18 | Not Qualified | UL RECOGNIZED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | SIXPACK-22 | 22 | compliant | EAR99 |