Filter Your Search
1 - 2 of 2 results
|
MIL4204B04CAD25
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 76.12 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
MIL4204B04CAD25
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 50 V | 20000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 76.12 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |