Filter Your Search
1 - 10 of 760 results
|
MIL2050AN-1000.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | ||||
|
MIL205027BN-1000.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 47.5/52.5 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | ||
|
MIL205048AG-19.440MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | |||
|
MIL202027N-19.440MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | |||
|
MIL2020N-1000.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | ||||
|
MIL205027AT-19.440MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | |||
|
MIL205027TG-1000.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | |||
|
MIL202527AG-1000.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 25 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | |||
|
MIL205048AN-1000.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | |||
|
MIL202548-1000.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 25 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock |