Filter Your Search
1 - 2 of 2 results
|
MIHK210048H-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 100 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK210048H-32.768KHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 100 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock |