Filter Your Search
1 - 3 of 3 results
|
MICRF005BM
Micrel Inc
|
Check for Price | No | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 18.5 mA | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | SOIC-14 | not_compliant | ||||||
|
MICRF005BM
Microchip Technology Inc
|
Check for Price | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 18.5 mA | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC | 14 | 8542.39.00.01 | |||||
|
MICRF005BM
Rochester Electronics LLC
|
Check for Price | No | No | Active | LSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOIC-14 | unknown | SOIC | 14 |