Parametric results for: mic913 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 49 results

|
-
-
Manufacturer Part Number: mic913
Select parts from the table below to compare.
Compare
Compare
MIC9130YM
Microchip Technology Inc
$3.8176 Yes Active 10 V 18 V 9 V 1.5 mA YES BUCK-BOOST 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.93 mm 9.93 mm 1.98 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01 Microchip
MIC9130YM-TR
Microchip Technology Inc
$4.1950 Yes Active 10 V 18 V 9 V 1.5 mA YES BUCK-BOOST 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.94 mm 9.93 mm 1.98 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01 Microchip
MIC9131YM
Microchip Technology Inc
$4.2814 Yes Active 10 V 18 V 9 V 1.3 mA YES SINGLE 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.895 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Microchip
MIC9130YQS
Microchip Technology Inc
$4.3133 Yes Active 10 V 18 V 9 V 1.5 mA YES BUCK-BOOST 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 8.65 mm 1.73 mm MICROCHIP TECHNOLOGY INC LEAD FREE, QSOP-16 compliant EAR99 8542.39.00.01 Microchip
MIC9130YQS-TR
Microchip Technology Inc
$4.5850 Yes Active 10 V 18 V 9 V 1.5 mA YES BUCK-BOOST 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.73 mm MICROCHIP TECHNOLOGY INC LEAD FREE, QSOP-16 compliant EAR99 8542.39.00.01 Microchip
MIC9131YM-TR
Microchip Technology Inc
$4.5850 Yes Active 10 V 18 V 9 V 1.3 mA YES SINGLE 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.895 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01
MIC9131YQS
Microchip Technology Inc
$4.6305 Yes Active 10 V 18 V 9 V 1.3 mA YES SINGLE 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9116 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC LEAD FREE, QSOP-16 compliant EAR99 8542.39.00.01 Microchip
MIC9131YQS-TR
Microchip Technology Inc
$4.9600 Yes Active 10 V 4.85 V 18 V 9 V 4.7 V 5 V 1.3 mA YES BUCK-BOOST 2.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9116 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC LEAD FREE, QSOP-16 compliant EAR99 8542.39.00.01
MIC913BM5
Rochester Electronics LLC
Check for Price No No Active 5 V YES -5 V 1 INDUSTRIAL R-PDSO-G5 e0 1 85 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23, 5 PIN unknown SOT-23 5 OPERATIONAL AMPLIFIER 15 µA 85 dB 16 mV -10 V 350 V/us 10 V 300000
MIC913YM5
Microchip Technology Inc
Check for Price Yes Obsolete 5 V YES -5 V 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER 15 µA 85 dB 16 mV -10 V 350 V/us 10 V 300000