Parametric results for: mic6315-26d3uy-tr under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic631526d3uytr
Select parts from the table below to compare.
Compare
Compare
MIC6315-26D3UY-TR
Microchip Technology Inc
$0.4698 Buy Yes Active 3.6 V 1 V 5.5 V 15 µA +2.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e4 Not Qualified 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-143, 4 PIN compliant EAR99 8542.39.00.01 Microchip
MIC6315-26D3UYTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 3.6 V 1 V 5.5 V +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICREL INC TSOP, compliant EAR99 8542.39.00.01 SOT-143 4
MIC6315-26D3UYTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 3.6 V 1 V 5.5 V +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICREL INC TSOP, compliant EAR99 8542.39.00.01 SOT-143 4