Filter Your Search
1 - 10 of 17 results
|
MIC5387-SG4YMT-TR
Microchip Technology Inc
|
$0.2920 | Yes | Active | 5.5 V | 2.5 V | 3.3 V | 180 mV | 150 mA | 1.8 V | 380 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.0099 % | 0.02145 % | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.047,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.60 X 1.60 MM, GREEN, MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||
|
MIC5387-GMGYMT-TR
Microchip Technology Inc
|
$0.2920 | Yes | Active | 5.5 V | 3.8 V | 1.8 V | 155 mV | 150 mA | 2.8 V | 310 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0054 % | 0.0182 % | 1 | 1.854 V | 1.746 V | 2.884 V | 2.716 V | CMOS | 3 % | S-XDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.047,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5387-SGFYMT-TR
Microchip Technology Inc
|
$0.2920 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 180 mV | 150 mA | 1.8 V | 380 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.0099 % | 0.02145 % | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.047,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5387-GMMYMT-TR
Microchip Technology Inc
|
$0.3015 | Yes | Active | 5.5 V | 3.8 V | 1.8 V | 155 mV | 150 mA | 2.8 V | 310 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0054 % | 0.0182 % | 1 | 1.854 V | 1.746 V | 2.884 V | 2.716 V | CMOS | 3 % | S-XDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.047,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5387-GMGYMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 1.8 V | 180 mV | 150 mA | 2.8 V | 310 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0084 % | 0.0182 % | 1 | 1.854 V | 1.746 V | 2.884 V | 2.716 V | CMOS | 3 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MIC5387-GMGYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Active | e4 | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | MICREL INC | , | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5387-SG4YMTTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 3.3 V | 150 mA | 1.8 V | 380 mV | 150 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 6 | MLF | |||||||||
|
MIC5387-GMGYMTTR
Micrel Inc
|
Check for Price | Yes | Active | e4 | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | MICREL INC | , | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5387-SGFYMTTR
Micrel Inc
|
Check for Price | Yes | Active | e4 | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | MICREL INC | , | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5387-SG4YMT
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 4.3 V | 3.3 V | 155 mV | 150 mA | 1.8 V | 380 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.0099 % | 0.02145 % | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.60 X 1.60 MM, GREEN, MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip |