Filter Your Search
1 - 8 of 8 results
|
MIC5383-MG4YMT-TR
Microchip Technology Inc
|
$0.6426 | Active | 5.5 V | 1.7 V | 2.8 V | 275 mV | 200 mA | 1.8 V | 450 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.0319 % | 0.028 % | 1 | 2.884 V | 2.716 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XQCC-N16 | e4 | 125 °C | -40 °C | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.1SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.5 mm | 2.5 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5383-SJGYMT-TR
Microchip Technology Inc
|
$0.7610 | Active | 5.5 V | 1.7 V | 3.3 V | 275 mV | 200 mA | 2.5 V | 450 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.03762 % | 0.033 % | 1 | 3.399 V | 3.201 V | 2.575 V | 2.425 V | CMOS | 3 % | S-XQCC-N16 | 125 °C | -40 °C | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.1SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | QUAD | 2.5 mm | 2.5 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
MIC5383-SJGYMT
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 1.7 V | 3.3 V | 275 mV | 200 mA | 2.5 V | 450 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.03762 % | 0.033 % | 1 | 3.399 V | 3.201 V | 2.575 V | 2.425 V | CMOS | 3 % | S-XQCC-N16 | 125 °C | -40 °C | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.1SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2.5 mm | 2.5 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MIC5383-MG4YMTTR
Microchip Technology Inc
|
Check for Price | Active | MICREL INC | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5383-MG4YMTTR
Micrel Inc
|
Check for Price | Active | MICREL INC | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5383-SJGYMTTR
Micrel Inc
|
Check for Price | Active | MICREL INC | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5383-SJGYMTTR
Microchip Technology Inc
|
Check for Price | Active | MICREL INC | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5383-MG4YMT
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 1.7 V | 2.8 V | 275 mV | 200 mA | 1.8 V | 450 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.0319 % | 0.028 % | 1 | 2.884 V | 2.716 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XQCC-N16 | 125 °C | -40 °C | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.1SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2.5 mm | 2.5 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |