Parametric results for: mic5370-pkymt-tr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic5370pkymttr
Select parts from the table below to compare.
Compare
Compare
MIC5370-PKYMT-TR
Microchip Technology Inc
$0.4780 Yes Active 5.5 V 4 V 3 V 155 mV 150 mA 2.6 V 310 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 310 mV 6 V 0.0135 % 0.03 % 1 3.09 V 2.91 V 2.678 V 2.522 V CMOS 3 % S-XDSO-N6 e4 125 °C -40 °C 260 40 6 UNSPECIFIED HVSON SOLCC6,.063,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC MLP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo