Filter Your Search
1 - 3 of 3 results
|
MIC5366-1.5YMT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 1.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0045 % | 0.015 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
MIC5366-1.5YMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 1.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0045 % | 0.015 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICREL INC | HVSON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 4 | MLF | ||
|
MIC5366-1.5YMTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 1.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0045 % | 0.015 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICREL INC | HVSON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 4 | MLF |