Filter Your Search
1 - 2 of 2 results
|
MIC5335-3.0/2.85YMT-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 4 V | 3 V | 75 mV | 300 mA | 2.85 V | 200 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.06 % | 1 | 3.09 V | 2.91 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MIC5335-3.0/2.85YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 3 V | 75 mV | 300 mA | 2.85 V | 200 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.06 % | 1 | 3.09 V | 2.91 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-PDSO-N6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | MICROCHIP TECHNOLOGY INC | 1.60 X 1.60 MM, LEAD FREE, THIN MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |