Filter Your Search
1 - 1 of 1 results
|
MIC5320-46MYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 5.6 V | 4.6 V | 35 mV | 150 mA | 2.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.092 % | 1 | 4.738 V | 4.462 V | 2.884 V | 2.716 V | CMOS | 3 % | S-XDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |