Filter Your Search
1 - 2 of 2 results
|
MIC5320-2.7/2.7YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.7 V | 350 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.054 % | 1 | 2.781 V | 2.619 V | 2.781 V | 2.619 V | CMOS | 3 % | S-XDSO-N6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MIC5320-2.7/2.7YMT-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.7 V | 2.7 V | 350 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.054 % | 1 | 2.781 V | 2.619 V | 2.781 V | 2.619 V | CMOS | 3 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |