Filter Your Search
1 - 2 of 2 results
|
MIC5320-1.8/1.6YD6
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 150 mA | 1.6 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 1.854 V | 1.746 V | 1.648 V | 1.552 V | CMOS | 3 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MIC5320-1.8/1.6YD6-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.3 V | 1.8 V | 350 mV | 150 mA | 1.6 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.036 % | 1 | 1.854 V | 1.746 V | 1.648 V | 1.552 V | CMOS | 3 % | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |