Filter Your Search
1 - 2 of 2 results
|
MIC5319-3.3BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 3.3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.01188 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSON, SOLCC6,.08,25 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5319-3.3BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 3.3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.01188 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSON, SOLCC6,.08,25 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |