Filter Your Search
1 - 2 of 2 results
|
MIC5310-2.85/1.85YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.85 V | 35 mV | 150 mA | 1.85 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.057 % | 1 | 2.9355 V | 2.7645 V | 1.9055 V | 1.7945 V | CMOS | 3 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MIC5310-2.85/1.85YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.85 V | 2.85 V | 35 mV | 150 mA | 1.85 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.057 % | 1 | 2.9355 V | 2.7645 V | 1.9055 V | 1.7945 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |